

744833120060 | |
|---|---|
DigiKey Part Number | 732-13600-ND |
Manufacturer | |
Manufacturer Product Number | 744833120060 |
Description | CMC 12MH 6A 3LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 6A DCR 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744833120060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 12 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 65mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.850" Dia (47.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,10000 Kč | 389,10 Kč |
| 3 | 342,30667 Kč | 1 026,92 Kč |
| 6 | 295,64667 Kč | 1 773,88 Kč |
| 9 | 264,51778 Kč | 2 380,66 Kč |
| 18 | 233,40000 Kč | 4 201,20 Kč |
| Unit Price without VAT: | 389,10000 Kč |
|---|---|
| Unit Price with VAT: | 470,81100 Kč |


