



744831016164 | |
|---|---|
DigiKey Part Number | 732-10725-ND |
Manufacturer | |
Manufacturer Product Number | 744831016164 |
Description | CMC 1.6MH 16.4A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 16.4A DCR 8.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744831016164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 10 kHz | |
Current Rating (Max) | 16.4A | |
DC Resistance (DCR) (Max) | 8.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 760V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.831" Dia x 1.102" W (46.50mm x 28.00mm) | |
Height (Max) | 1.752" (44.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,77000 Kč | 352,77 Kč |
| 50 | 320,71500 Kč | 16 035,75 Kč |
| 100 | 291,48790 Kč | 29 148,79 Kč |
| 250 | 265,08044 Kč | 66 270,11 Kč |
| 630 | 240,88940 Kč | 151 760,32 Kč |
| Unit Price without VAT: | 352,77000 Kč |
|---|---|
| Unit Price with VAT: | 426,85170 Kč |


