700 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 21.5A DCR 3.8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 21.5A DCR 3.8mOhm
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material
WEbinar Powered by Digi-Key: Common Mode Chokes Overview

744830007215

DigiKey Part Number
732-10719-ND
Manufacturer
Manufacturer Product Number
744830007215
Description
CMC 700UH 21.5A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
700 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 21.5A DCR 3.8mOhm
Datasheet
 Datasheet
EDA/CAD Models
744830007215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
700 µH @ 10 kHz
Current Rating (Max)
21.5A
DC Resistance (DCR) (Max)
3.8mOhm
Voltage Rating - DC
-
Voltage Rating - AC
760V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.673" Dia x 0.906" W (42.50mm x 23.00mm)
Height (Max)
1.555" (39.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1288,93000 Kč288,93 Kč
50262,65980 Kč13 132,99 Kč
100238,67170 Kč23 867,17 Kč
250217,10336 Kč54 275,84 Kč
480197,34883 Kč94 727,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:288,93000 Kč
Unit Price with VAT:349,60530 Kč