



744823601 | |
|---|---|
DigiKey Part Number | 732-1444-ND |
Manufacturer | |
Manufacturer Product Number | 744823601 |
Description | CMC 1MH 6A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744823601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.669" W (25.00mm x 17.00mm) | |
Height (Max) | 1.043" (26.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 104,61200 Kč | 1 046,12 Kč |
| 50 | 83,05120 Kč | 4 152,56 Kč |
| 100 | 79,42280 Kč | 7 942,28 Kč |
| 500 | 72,16634 Kč | 36 083,17 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |












