Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25600D

DigiKey Part Number
296-23976-5-ND
Manufacturer
Manufacturer Product Number
UCC25600D
Description
IC REG CTRLR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC25600D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
11.5V ~ 18V
Manufacturer
Texas Instruments
Frequency - Switching
40kHz ~ 350kHz
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Half-Bridge
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
2
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 229
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
1023,58800 Kč235,88 Kč
7519,43453 Kč1 457,59 Kč
15018,46687 Kč2 770,03 Kč
30017,67017 Kč5 301,05 Kč
52517,13170 Kč8 994,14 Kč
1 05016,57158 Kč17 400,16 Kč
2 55015,99682 Kč40 791,89 Kč
5 02515,64453 Kč78 613,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč