700 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 15mOhm
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

7448225007

DigiKey Part Number
732-3882-ND
Manufacturer
Manufacturer Product Number
7448225007
Description
CMC 700UH 5A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
700 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448225007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
700 µH @ 100 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.728" L x 0.571" W (18.50mm x 14.50mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1127,67000 Kč127,67 Kč
10125,58900 Kč1 255,89 Kč
5099,58100 Kč4 979,05 Kč
10098,69060 Kč9 869,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,67000 Kč
Unit Price with VAT:154,48070 Kč