7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 9.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 9.5mOhm
WEbinar Powered by Digi-Key: Common Mode Chokes Overview
WEbinar Powered by Digi-Key: REDEXPERT (Portuguese Version)

7448061507

DigiKey Part Number
732-5606-ND
Manufacturer
Manufacturer Product Number
7448061507
Description
CMC 7MH 15A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 9.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448061507 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7 mH @ 10 kHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
9.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55° C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.831" L x 1.083" W (46.50mm x 27.50mm)
Height (Max)
1.811" (46.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,12000 Kč520,12 Kč
50481,37500 Kč24 068,75 Kč
120433,19925 Kč51 983,91 Kč
Unit Price without VAT:520,12000 Kč
Unit Price with VAT:629,34520 Kč