MFR Recommended

IM323L6GXKMA1 | |
|---|---|
DigiKey Part Number | 448-IM323L6GXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM323L6GXKMA1 |
Description | IGBT IPM 600V 15A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | IM323L6GXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module, Offset Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 150,86888 Kč | 36 208,53 Kč |
| Unit Price without VAT: | 150,86888 Kč |
|---|---|
| Unit Price with VAT: | 182,55134 Kč |




