30 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 46mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 46mOhm
WEbinar Powered by Digi-Key: Differences Between Sector and Bifilar Common Mode Chokes and When To Use Each One
WEbinar Powered by Digi-Key: REDEXPERT (Portuguese Version)

7448050530

DigiKey Part Number
732-5596-ND
Manufacturer
Manufacturer Product Number
7448050530
Description
CMC 30MH 5A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
30 mH 2 Line Common Mode Choke Through Hole 5A DCR 46mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448050530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
46mOhm
Manufacturer
Würth Elektronik
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Features
Nanocrystalline Core
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.299" L x 0.906" W (33.00mm x 23.00mm)
Number of Lines
2
Height (Max)
1.417" (36.00mm)
Inductance @ Frequency
30 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,93000 Kč329,93 Kč
50307,49340 Kč15 374,67 Kč
192279,16172 Kč53 599,05 Kč
384241,31987 Kč92 666,83 Kč
Unit Price without VAT:329,93000 Kč
Unit Price with VAT:399,21530 Kč