15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 40mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
WEbinar Powered by Digi-Key: REDEXPERT (Portuguese Version)

7448040515

DigiKey Part Number
732-5588-ND
Manufacturer
Manufacturer Product Number
7448040515
Description
CMC 15MH 5A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448040515 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
15 mH @ 10 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
40mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55° C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.102" L x 0.748" W (28.00mm x 19.00mm)
Height (Max)
1.260" (32.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,68000 Kč283,68 Kč
50245,52540 Kč12 276,27 Kč
200211,86245 Kč42 372,49 Kč
400194,92863 Kč77 971,45 Kč
Unit Price without VAT:283,68000 Kč
Unit Price with VAT:343,25280 Kč