1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 3.2mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 3.2mOhm
WEbinar Powered by Digi-Key: Common Mode Chokes Overview
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

7448031501

DigiKey Part Number
732-5585-ND
Manufacturer
Manufacturer Product Number
7448031501
Description
CMC 1MH 15A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 3.2mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448031501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
3.2mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-55° C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.945" L x 0.669" W (24.00mm x 17.00mm)
Height (Max)
0.984" (25.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,96000 Kč259,96 Kč
50228,59260 Kč11 429,63 Kč
250194,92864 Kč48 732,16 Kč
540175,77931 Kč94 920,83 Kč
Unit Price without VAT:259,96000 Kč
Unit Price with VAT:314,55160 Kč