


TEN 50-4815WI | |
|---|---|
DigiKey Part Number | 1951-1573-ND |
Manufacturer | |
Manufacturer Product Number | TEN 50-4815WI |
Description | DC DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.08A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 50-4815WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 048,77000 Kč | 2 048,77 Kč |
| 5 | 1 972,55200 Kč | 9 862,76 Kč |
| 10 | 1 940,48800 Kč | 19 404,88 Kč |
| 30 | 1 890,64600 Kč | 56 719,38 Kč |
| 50 | 1 867,89380 Kč | 93 394,69 Kč |
| 100 | 1 837,41320 Kč | 183 741,32 Kč |
| Unit Price without VAT: | 2 048,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 479,01170 Kč |




