




7448024503 | |
|---|---|
DigiKey Part Number | 732-13591-ND |
Manufacturer | |
Manufacturer Product Number | 7448024503 |
Description | CMC 3MH 4.5A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448024503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 10 kHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.551" W (18.00mm x 14.00mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 5 | 166,51400 Kč | 832,57 Kč |
| 10 | 143,73100 Kč | 1 437,31 Kč |
| 20 | 128,61300 Kč | 2 572,26 Kč |
| 40 | 113,48900 Kč | 4 539,56 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |




