2.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.32 kOhms @ 100 kHz 4.5A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60405R6131X204

DigiKey Part Number
2258-T60405R6131X204-ND
Manufacturer
Manufacturer Product Number
T60405R6131X204
Description
CMC 2.5MH 4.5A 2LN 2.32 KOHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5 mH 2 Line Common Mode Choke Through Hole 2.32 kOhms 4.5A DCR
Datasheet
 Datasheet
EDA/CAD Models
T60405R6131X204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
2.32 kOhms @ 100 kHz
Inductance @ Frequency
2.5 mH @ 100 kHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.472" W (22.00mm x 12.00mm)
Height (Max)
0.996" (25.30mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10 08042,68473 Kč430 262,08 Kč
Unit Price without VAT:42,68473 Kč
Unit Price with VAT:51,64852 Kč