



7448012501 | |
|---|---|
DigiKey Part Number | 732-5578-ND |
Manufacturer | |
Manufacturer Product Number | 7448012501 |
Description | CMC 1MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448012501 Models |
Category | DC Resistance (DCR) (Max) 55mOhm |
Manufacturer Würth Elektronik | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Features Nanocrystalline Core |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.551" L x 0.295" W (14.00mm x 7.50mm) |
Number of Lines 2 | Height (Max) 0.630" (16.00mm) |
Inductance @ Frequency 1 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,09000 Kč | 202,09 Kč |
| 50 | 177,32600 Kč | 8 866,30 Kč |
| 250 | 160,87932 Kč | 40 219,83 Kč |
| 500 | 123,03744 Kč | 61 518,72 Kč |
| Unit Price without VAT: | 202,09000 Kč |
|---|---|
| Unit Price with VAT: | 244,52890 Kč |











