4.7 µH Shielded Multilayer Inductor 1 A 230mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Multilayer Inductor 1 A 230mOhm 1008 (2520 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74479887247A

DigiKey Part Number
732-4514-2-ND - Tape & Reel (TR)
732-4514-1-ND - Cut Tape (CT)
732-4514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74479887247A
Description
FIXED IND 4.7UH 1A 230 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 1 A 230mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479887247A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
230mOhm
Q @ Freq
23 @ 1MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1023,30800 Kč233,08 Kč
5021,06100 Kč1 053,05 Kč
10020,30510 Kč2 030,51 Kč
50018,79322 Kč9 396,61 Kč
1 00017,30235 Kč17 302,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,17910 Kč45 537,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč