2.2 µH Shielded Multilayer Inductor 700 mA 340mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 700 mA 340mOhm 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74479774222

DigiKey Part Number
732-3923-2-ND - Tape & Reel (TR)
732-3923-1-ND - Cut Tape (CT)
732-3923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74479774222
Description
FIXED IND 2.2UH 700MA 340 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 700 mA 340mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479774222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Shielded
DC Resistance (DCR)
340mOhm
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
5017,89020 Kč894,51 Kč
10016,12650 Kč1 612,65 Kč
50015,58052 Kč7 790,26 Kč
1 00014,42563 Kč14 425,63 Kč
2 00013,24974 Kč26 499,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,63125 Kč58 156,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč