



74479275222 | |
|---|---|
DigiKey Part Number | 732-9708-2-ND - Tape & Reel (TR) 732-9708-1-ND - Cut Tape (CT) 732-9708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479275222 |
Description | FIXED IND 2.2UH 2A 190 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2 A 190mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479275222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 50 | 22,17380 Kč | 1 108,69 Kč |
| 100 | 19,21320 Kč | 1 921,32 Kč |
| 1 000 | 17,47034 Kč | 17 470,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,02673 Kč | 42 080,19 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


