



74479262147 | |
|---|---|
DigiKey Part Number | 732-9704-2-ND - Tape & Reel (TR) 732-9704-1-ND - Cut Tape (CT) 732-9704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479262147 |
Description | FIXED IND 470NH 3.95A 75 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 3.95 A 75mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479262147 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 3.35A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH160808H-R47M | Bourns Inc. | 4 000 | 118-CVH160808H-R47MCT-ND | 3,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 50 | 19,94820 Kč | 997,41 Kč |
| 100 | 17,74330 Kč | 1 774,33 Kč |
| 1 000 | 15,76950 Kč | 15 769,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,54376 Kč | 54 175,04 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


