
LTC3306CACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-LTC3306CACBZ-R7TR-ND - Tape & Reel (TR) 505-LTC3306CACBZ-R7CT-ND - Cut Tape (CT) 505-LTC3306CACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3306CACBZ-R7 |
Description | IC REG BUCK PROG 1.75A 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 1.75A 6-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3306CACBZ-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WLCSP (1.64x1.03) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,29200 Kč | 372,92 Kč |
| 25 | 34,03360 Kč | 850,84 Kč |
| 100 | 30,45970 Kč | 3 045,97 Kč |
| 250 | 28,75720 Kč | 7 189,30 Kč |
| 500 | 27,95044 Kč | 13 975,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,84042 Kč | 77 521,26 Kč |
| 6 000 | 25,32968 Kč | 151 978,08 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |






