



744787221 | |
|---|---|
DigiKey Part Number | 732-4536-2-ND - Tape & Reel (TR) 732-4536-1-ND - Cut Tape (CT) 732-4536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744787221 |
Description | FIXED IND 220UH 670MA 876 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 670 mA 876mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744787221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 876mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 39,09800 Kč | 390,98 Kč |
| 50 | 35,19260 Kč | 1 759,63 Kč |
| 100 | 32,58890 Kč | 3 258,89 Kč |
| 500 | 31,28702 Kč | 15 643,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,53594 Kč | 27 535,94 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


