1/1 Transceiver 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN5110MNTWG

DigiKey Part Number
NCN5110MNTWGOSTR-ND - Tape & Reel (TR)
NCN5110MNTWGOSCT-ND - Cut Tape (CT)
NCN5110MNTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCN5110MNTWG
Description
IC TRANSCEIVER 1/1 40QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Manufacturer
onsemi
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
40-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
40-QFN (6x6)
Type
Transceiver
Base Product Number
Number of Drivers/Receivers
1/1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,39000 Kč131,39 Kč
10100,77400 Kč1 007,74 Kč
2593,13240 Kč2 328,31 Kč
10084,73170 Kč8 473,17 Kč
25081,68684 Kč20 421,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00071,71782 Kč215 153,46 Kč
Manufacturers Standard Package
Unit Price without VAT:131,39000 Kč
Unit Price with VAT:158,98190 Kč