



7447797820 | |
|---|---|
DigiKey Part Number | 732-2213-2-ND - Tape & Reel (TR) 732-2213-1-ND - Cut Tape (CT) 732-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447797820 |
Description | FIXED IND 8.2UH 5.05A 28.6 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 5.05 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447797820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.402" W (10.20mm x 10.20mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 61,81800 Kč | 618,18 Kč |
| 50 | 59,67640 Kč | 2 983,82 Kč |
| 100 | 57,53450 Kč | 5 753,45 Kč |
| 250 | 51,15112 Kč | 12 787,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,95686 Kč | 21 478,43 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |





