


TPS54360DDA | |
|---|---|
DigiKey Part Number | 296-35014-ND |
Manufacturer | |
Manufacturer Product Number | TPS54360DDA |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54360DDA Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 58.8V |
Packaging Tube | Current - Output |
Part Status Not For New Designs | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54360BDDA | Texas Instruments | 2 273 | 296-53086-ND | 4,66000 Kč | Direct |
| TPS54360BQDDAQ1 | Texas Instruments | 4 203 | 296-48460-ND | 5,29000 Kč | Parametric Equivalent |
| TPS54360QDDAQ1 | Texas Instruments | 624 | 296-46547-5-ND | 6,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 97,72500 Kč | 977,25 Kč |
| 75 | 83,53280 Kč | 6 264,96 Kč |
| 150 | 80,23053 Kč | 12 034,58 Kč |
| 300 | 77,51343 Kč | 23 254,03 Kč |
| 525 | 75,67480 Kč | 39 729,27 Kč |
| 1 050 | 73,76397 Kč | 77 452,17 Kč |
| 2 550 | 71,80237 Kč | 183 096,04 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |




