7447798zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447798zzz

7447797620

DigiKey Part Number
732-2212-2-ND - Tape & Reel (TR)
732-2212-1-ND - Cut Tape (CT)
732-2212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447797620
Description
FIXED IND 6.2UH 5.7A 22.4MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.2 µH Shielded Drum Core, Wirewound Inductor 5.7 A 22.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447797620 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.4A
Shielding
Shielded
DC Resistance (DCR)
22.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,45000 Kč66,45 Kč
1061,32400 Kč613,24 Kč
5059,19880 Kč2 959,94 Kč
10057,07420 Kč5 707,42 Kč
25050,74188 Kč12 685,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50039,94986 Kč19 974,93 Kč
Manufacturers Standard Package
Unit Price without VAT:66,45000 Kč
Unit Price with VAT:80,40450 Kč