Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP-WQ (5x5)
Introducing Power by Linear

ADP2325ACPZ-R7

DigiKey Part Number
ADP2325ACPZ-R7TR-ND - Tape & Reel (TR)
ADP2325ACPZ-R7CT-ND - Cut Tape (CT)
ADP2325ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2325ACPZ-R7
Description
IC REG CTRLR BUCK 32LFCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADP2325ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
600kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
90%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
32-WFQFN Exposed Pad, CSP
Number of Outputs
2
Supplier Device Package
32-LFCSP-WQ (5x5)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,01000 Kč198,01 Kč
10153,97800 Kč1 539,78 Kč
25142,98800 Kč3 574,70 Kč
100130,90570 Kč13 090,57 Kč
250128,50776 Kč32 126,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500117,38806 Kč176 082,09 Kč
Manufacturers Standard Package
Unit Price without VAT:198,01000 Kč
Unit Price with VAT:239,59210 Kč