


7447785133 | |
|---|---|
DigiKey Part Number | 732-7447785133TR-ND - Tape & Reel (TR) 732-7447785133CT-ND - Cut Tape (CT) 732-7447785133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447785133 |
Description | FIXED IND 33UH 850MA 400 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 850 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447785133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 100 | 18,05200 Kč | 1 805,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,47822 Kč | 35 478,22 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



