



744777147 | |
|---|---|
DigiKey Part Number | 732-1197-2-ND - Tape & Reel (TR) 732-1197-1-ND - Cut Tape (CT) 732-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744777147 |
Description | FIXED IND 47UH 1.03A 260 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.03 A 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 44,22200 Kč | 442,22 Kč |
| 50 | 39,91720 Kč | 1 995,86 Kč |
| 100 | 37,35540 Kč | 3 735,54 Kč |
| 500 | 35,59162 Kč | 17 795,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,10827 Kč | 29 108,27 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |




