WE-PD-Series-0.287-x-0.287-x-0.177
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD-Series-0.287-x-0.287-x-0.177
74477xxxx

744777147

DigiKey Part Number
732-1197-2-ND - Tape & Reel (TR)
732-1197-1-ND - Cut Tape (CT)
732-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744777147
Description
FIXED IND 47UH 1.03A 260MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.03 A 260mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744777147 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,87000 Kč46,87 Kč
1043,86800 Kč438,68 Kč
5039,59780 Kč1 979,89 Kč
10037,05660 Kč3 705,66 Kč
50035,30686 Kč17 653,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,07852 Kč30 078,52 Kč
Manufacturers Standard Package
Unit Price without VAT:46,87000 Kč
Unit Price with VAT:56,71270 Kč