74477710 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 2 548
Unit Price: 29,61000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 392
Unit Price: 13,23000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 1 594
Unit Price: 29,19000 Kč
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 10,34624 Kč
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 2 A 49mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 2 A 49mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74477710

DigiKey Part Number
732-1200-2-ND - Tape & Reel (TR)
732-1200-1-ND - Cut Tape (CT)
732-1200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477710
Description
FIXED IND 10UH 2A 49 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2 A 49mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477710 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
26MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1047,03600 Kč470,36 Kč
5043,67580 Kč2 183,79 Kč
10041,99600 Kč4 199,60 Kč
50040,31616 Kč20 158,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,70351 Kč38 703,51 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč