



7447745022 | |
|---|---|
DigiKey Part Number | 732-7447745022TR-ND - Tape & Reel (TR) 732-7447745022CT-ND - Cut Tape (CT) 732-7447745022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447745022 |
Description | FIXED IND 2.2UH 3.6A 36 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447745022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 64MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,12000 Kč | 39,12 Kč |
| 10 | 37,26400 Kč | 372,64 Kč |
| 50 | 33,53920 Kč | 1 676,96 Kč |
| 100 | 31,04260 Kč | 3 104,26 Kč |
| 500 | 29,81500 Kč | 14 907,50 Kč |
| 1 000 | 27,31828 Kč | 27 318,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,35823 Kč | 44 716,46 Kč |
| Unit Price without VAT: | 39,12000 Kč |
|---|---|
| Unit Price with VAT: | 47,33520 Kč |








