

7447745017 | |
|---|---|
DigiKey Part Number | 732-1312-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7447745017 |
Description | FIXED IND 1.7UH 4A 27 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.7 µH Unshielded Drum Core, Wirewound Inductor 4 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447745017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 92MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,38402 Kč | 44 768,04 Kč |
| Unit Price without VAT: | 22,38402 Kč |
|---|---|
| Unit Price with VAT: | 27,08466 Kč |





