Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 2A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 2A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
24 TSSOP EP Pad View
Introducing Power by Linear

LTC3546EFE#PBF

DigiKey Part Number
LTC3546EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3546EFE#PBF
Description
IC REG BCK ADJ 1A/2A DL 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 2A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3546EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.25MHz, 750kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1258,70000 Kč258,70 Kč
10202,96700 Kč2 029,67 Kč
50180,67940 Kč9 033,97 Kč
100173,77730 Kč17 377,73 Kč
250166,48980 Kč41 622,45 Kč
500162,09952 Kč81 049,76 Kč
1 000158,48534 Kč158 485,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:258,70000 Kč
Unit Price with VAT:313,02700 Kč