

744773068 | |
---|---|
DigiKey Part Number | 732-1253-2-ND - Tape & Reel (TR) 732-1253-1-ND - Cut Tape (CT) 732-1253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773068 |
Description | FIXED IND 6.8UH 1.54A 131MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.54 A 131mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 131mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,49000 Kč | 37,49 Kč |
10 | 35,80700 Kč | 358,07 Kč |
50 | 32,24480 Kč | 1 612,24 Kč |
100 | 29,84940 Kč | 2 984,94 Kč |
250 | 28,64124 Kč | 7 160,31 Kč |
500 | 26,26664 Kč | 13 133,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 21,48406 Kč | 32 226,09 Kč |
Unit Price without VAT: | 37,49000 Kč |
---|---|
Unit Price with VAT: | 45,36290 Kč |