
AOZ1282DI | |
|---|---|
DigiKey Part Number | AOZ1282DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1282DI |
Description | IC REG BUCK ADJ 1.2A 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,43019 Kč | 37 290,57 Kč |
| 6 000 | 12,14941 Kč | 72 896,46 Kč |
| 9 000 | 12,00880 Kč | 108 079,20 Kč |
| 15 000 | 11,85304 Kč | 177 795,60 Kč |
| Unit Price without VAT: | 12,43019 Kč |
|---|---|
| Unit Price with VAT: | 15,04053 Kč |



