2.2 µH Shielded Drum Core, Wirewound Inductor 8.6 A 8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 8.6 A 8mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447714022

DigiKey Part Number
732-2985-2-ND - Tape & Reel (TR)
732-2985-1-ND - Cut Tape (CT)
732-2985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447714022
Description
FIXED IND 2.2UH 8.6A 8 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 8.6 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447714022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
53MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1045,60800 Kč456,08 Kč
5041,17700 Kč2 058,85 Kč
10036,93550 Kč3 693,55 Kč
25033,80680 Kč8 451,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,93910 Kč13 969,55 Kč
1 00023,84701 Kč23 847,01 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč