

7447713082 | |
---|---|
DigiKey Part Number | 732-4104-2-ND - Tape & Reel (TR) 732-4104-1-ND - Cut Tape (CT) 732-4104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447713082 |
Description | FIXED IND 8.2UH 3A 49 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 3 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447713082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,66000 Kč | 46,66 Kč |
10 | 43,53500 Kč | 435,35 Kč |
50 | 39,97280 Kč | 1 998,64 Kč |
100 | 35,07770 Kč | 3 507,77 Kč |
500 | 32,20318 Kč | 16 101,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 25,17722 Kč | 25 177,22 Kč |
2 000 | 21,78402 Kč | 43 568,04 Kč |
Unit Price without VAT: | 46,66000 Kč |
---|---|
Unit Price with VAT: | 56,45860 Kč |