



7447709680 | |
|---|---|
DigiKey Part Number | 732-1247-2-ND - Tape & Reel (TR) 732-1247-1-ND - Cut Tape (CT) 732-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709680 |
Description | FIXED IND 68UH 3.2A 89 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 3.2 A 89mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709680 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 89mOhm Max |
Series | Frequency - Self Resonant 5.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 3.6A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 Kč | 53,60 Kč |
| 10 | 48,90600 Kč | 489,06 Kč |
| 50 | 46,00720 Kč | 2 300,36 Kč |
| 100 | 43,12920 Kč | 4 312,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,63264 Kč | 8 658,16 Kč |
| 500 | 32,09662 Kč | 16 048,31 Kč |
| 1 250 | 29,36254 Kč | 36 703,17 Kč |
| Unit Price without VAT: | 53,60000 Kč |
|---|---|
| Unit Price with VAT: | 64,85600 Kč |




