1 mH Shielded Drum Core, Wirewound Inductor 900 mA 1.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Shielded Drum Core, Wirewound Inductor 900 mA 1.2Ohm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447709102

DigiKey Part Number
732-1702-2-ND - Tape & Reel (TR)
732-1702-1-ND - Cut Tape (CT)
732-1702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447709102
Description
FIXED IND 1MH 900MA 1.2 OHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 900 mA 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447709102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,10000 Kč54,10 Kč
1049,36200 Kč493,62 Kč
5046,43640 Kč2 321,82 Kč
10043,53140 Kč4 353,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,11588 Kč8 278,97 Kč
50030,69090 Kč15 345,45 Kč
1 25028,07649 Kč35 095,61 Kč
Manufacturers Standard Package
Unit Price without VAT:54,10000 Kč
Unit Price with VAT:65,46100 Kč