Similar

LM3445M/NOPB | |
|---|---|
DigiKey Part Number | LM3445M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3445M/NOPB |
Description | IC LED DRIVER OFFL TRIAC 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3445M/NOPB Models |
Category | Voltage - Supply (Max) 12V |
Manufacturer Texas Instruments | Frequency 30kHz ~ 1MHz |
Packaging Tube | Dimming Triac |
Part Status Active | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Voltage - Supply (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8458AGJ6 | Richtek USA Inc. | 0 | 1028-1296-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 430 | 14,71329 Kč | 21 040,00 Kč |
| Unit Price without VAT: | 14,71329 Kč |
|---|---|
| Unit Price with VAT: | 17,80308 Kč |






