RT8458AGJ6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8458AGJ6

DigiKey Part Number
1028-1296-2-ND - Tape & Reel (TR)
1028-1296-1-ND - Cut Tape (CT)
1028-1296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8458AGJ6
Description
IC LED DRVR OFFL ANALOG TSOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
17V
Voltage - Supply (Max)
31V
Voltage - Output
-
Current - Output / Channel
-
Frequency
47kHz
Dimming
Analog
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes