2.2 mH Unshielded Drum Core, Wirewound Inductor 480 mA 2.5Ohm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 mH Unshielded Drum Core, Wirewound Inductor 480 mA 2.5Ohm Max Radial, Vertical Cylinder (Open)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447480222

DigiKey Part Number
732-7447480222-ND
Manufacturer
Manufacturer Product Number
7447480222
Description
FIXED IND 2.2MH 480MA 2.5 OHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 480 mA 2.5Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
7447480222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
560mA
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
830kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1027,31800 Kč273,18 Kč
5025,07160 Kč1 253,58 Kč
10023,05580 Kč2 305,58 Kč
25020,87200 Kč5 218,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč