1 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.15Ohm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.15Ohm Max Radial, Vertical Cylinder (Open)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447480102

DigiKey Part Number
732-4199-ND
Manufacturer
Manufacturer Product Number
7447480102
Description
FIXED IND 1MH 800MA 1.15 OHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.15Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
7447480102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
1.15Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,52000 Kč38,52 Kč
1036,73200 Kč367,32 Kč
5034,19780 Kč1 709,89 Kč
10030,40670 Kč3 040,67 Kč
50027,86810 Kč13 934,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,52000 Kč
Unit Price with VAT:46,60920 Kč