470 µH Shielded Drum Core, Wirewound Inductor 850 mA 700mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Shielded Drum Core, Wirewound Inductor 850 mA 700mOhm Max Radial, Vertical Cylinder
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447471471

DigiKey Part Number
732-4209-ND
Manufacturer
Manufacturer Product Number
7447471471
Description
FIXED IND 470UH 850MA 700 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 850 mA 700mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
7447471471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
500mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
700mOhm Max
Packaging
Tray
Frequency - Self Resonant
1.8MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±20%
Size / Dimension
0.433" Dia (11.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.453" (11.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 421
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,93000 Kč51,93 Kč
1049,40700 Kč494,07 Kč
5045,98640 Kč2 299,32 Kč
10040,87470 Kč4 087,47 Kč
50037,46608 Kč18 733,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,93000 Kč
Unit Price with VAT:62,83530 Kč