


BM2P189TF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P189TF-E2TR-ND - Tape & Reel (TR) 846-BM2P189TF-E2CT-ND - Cut Tape (CT) 846-BM2P189TF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P189TF-E2 |
Description | IC REG BUCK ADJ 1.3A 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.3A (Switch) 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 19.45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 10.6V | Base Product Number |
Voltage - Input (Max) 19.45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 31,78400 Kč | 317,84 Kč |
| 25 | 28,95560 Kč | 723,89 Kč |
| 100 | 25,84410 Kč | 2 584,41 Kč |
| 250 | 24,36172 Kč | 6 090,43 Kč |
| 500 | 23,46828 Kč | 11 734,14 Kč |
| 1 000 | 22,73291 Kč | 22 732,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,31691 Kč | 53 292,28 Kč |
| 5 000 | 20,86255 Kč | 104 312,75 Kč |
| 7 500 | 20,63504 Kč | 154 762,80 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |



