

7447462152 | |
|---|---|
DigiKey Part Number | 732-2577-ND |
Manufacturer | |
Manufacturer Product Number | 7447462152 |
Description | FIXED IND 1.5MH 190MA 8 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 190 mA 8Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447462152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 Kč | 17,71 Kč |
| 50 | 16,87240 Kč | 843,62 Kč |
| 100 | 15,71000 Kč | 1 571,00 Kč |
| 400 | 13,96653 Kč | 5 586,61 Kč |
| 800 | 12,80420 Kč | 10 243,36 Kč |
| Unit Price without VAT: | 17,71000 Kč |
|---|---|
| Unit Price with VAT: | 21,42910 Kč |





