330 µH Shielded Drum Core, Wirewound Inductor 650 mA 830mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Shielded Drum Core, Wirewound Inductor 650 mA 830mOhm Max Radial, Vertical Cylinder
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744731331

DigiKey Part Number
732-3738-ND
Manufacturer
Manufacturer Product Number
744731331
Description
FIXED IND 330UH 650MA 830 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 650 mA 830mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
744731331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
830mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1046,09100 Kč460,91 Kč
5042,89480 Kč2 144,74 Kč
14038,11886 Kč5 336,64 Kč
56034,93393 Kč19 563,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč