700 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.25A DCR 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.25A DCR 30mOhm
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

74466340007

DigiKey Part Number
732-1858-2-ND - Tape & Reel (TR)
732-1858-1-ND - Cut Tape (CT)
732-1858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74466340007
Description
CMC 700UH 5.25A 2LN SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
700 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.25A DCR 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
74466340007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
700 µH @ 10 kHz
Current Rating (Max)
5.25A
DC Resistance (DCR) (Max)
30mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.917" L x 0.728" W (23.30mm x 18.50mm)
Height (Max)
0.453" (11.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,44000 Kč135,44 Kč
10131,65700 Kč1 316,57 Kč
50125,35800 Kč6 267,90 Kč
100119,05870 Kč11 905,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200105,22520 Kč21 045,04 Kč
Manufacturers Standard Package
Unit Price without VAT:135,44000 Kč
Unit Price with VAT:163,88240 Kč