



74466340007 | |
|---|---|
DigiKey Part Number | 732-1858-2-ND - Tape & Reel (TR) 732-1858-1-ND - Cut Tape (CT) 732-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74466340007 |
Description | CMC 700UH 5.25A 2LN SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 700 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.25A DCR 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74466340007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 700 µH @ 10 kHz | |
Current Rating (Max) | 5.25A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.917" L x 0.728" W (23.30mm x 18.50mm) | |
Height (Max) | 0.453" (11.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 131,65700 Kč | 1 316,57 Kč |
| 50 | 125,35800 Kč | 6 267,90 Kč |
| 100 | 119,05870 Kč | 11 905,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 105,22520 Kč | 21 045,04 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |







