



7446631007 | |
|---|---|
DigiKey Part Number | 732-1853-2-ND - Tape & Reel (TR) 732-1853-1-ND - Cut Tape (CT) 732-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7446631007 |
Description | CMC 6.8MH 1.4A 2LN SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.4A DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446631007 Models |
Category | Current Rating (Max) 1.4A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 300mOhm |
Series | Voltage Rating - AC 250V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.917" L x 0.728" W (23.30mm x 18.50mm) |
Number of Lines 2 | Height (Max) 0.453" (11.50mm) |
Inductance @ Frequency 6.8 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,52000 Kč | 134,52 Kč |
| 10 | 130,76400 Kč | 1 307,64 Kč |
| 50 | 124,50740 Kč | 6 225,37 Kč |
| 100 | 118,25070 Kč | 11 825,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 103,42240 Kč | 20 684,48 Kč |
| Unit Price without VAT: | 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 162,76920 Kč |



